
1700550001 | |
|---|---|
DigiKey Part Number | 281-1700550001-ND |
Manufacturer | |
Manufacturer Product Number | 1700550001 |
Description | MARKO-C.100X100X100 B/DR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Equipment | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 101,21000 | kr 101,21 |
| 10 | kr 85,97100 | kr 859,71 |
| 25 | kr 80,58760 | kr 2 014,69 |
| 50 | kr 76,74120 | kr 3 837,06 |
| 100 | kr 73,07860 | kr 7 307,86 |
| 250 | kr 68,50548 | kr 17 126,37 |
| 500 | kr 65,23864 | kr 32 619,32 |
| 1 000 | kr 62,12862 | kr 62 128,62 |
| Unit Price without VAT: | kr 101,21000 |
|---|---|
| Unit Price with VAT: | kr 126,51250 |

