1700540001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700540001

DigiKey Part Number
281-1700540001-ND
Manufacturer
Manufacturer Product Number
1700540001
Description
MARKO-C. 50X50X50 B/DR.
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Electric Voltage
Color - Background
Yellow
Color - Legend
Black
Length
1.968" (50.00mm)
Width
1.969" (50.00mm)
Diameter - Label
-
Location
-
Material - Body
Acrylic-Coated Fibre Webbing
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Triangle
Features
-
Ratings
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 69,46000kr 69,46
10kr 58,99500kr 589,95
25kr 55,29280kr 1 382,32
50kr 52,65280kr 2 632,64
100kr 50,13980kr 5 013,98
250kr 47,00108kr 11 750,27
500kr 44,75904kr 22 379,52
1 000kr 42,62476kr 42 624,76
Manufacturers Standard Package
Unit Price without VAT:kr 69,46000
Unit Price with VAT:kr 86,82500