
1983810000 | |
|---|---|
DigiKey Part Number | 281-1983810000-ND |
Manufacturer | |
Manufacturer Product Number | 1983810000 |
Description | HDC CM BUS SV M1 CT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 166,34000 | kr 166,34 |
| 10 | kr 141,33000 | kr 1 413,30 |
| 25 | kr 132,47440 | kr 3 311,86 |
| 50 | kr 126,15180 | kr 6 307,59 |
| 100 | kr 120,13200 | kr 12 013,20 |
| 250 | kr 112,61764 | kr 28 154,41 |
| 500 | kr 107,24826 | kr 53 624,13 |
| Unit Price without VAT: | kr 166,34000 |
|---|---|
| Unit Price with VAT: | kr 207,92500 |

