
1349800030 | |
|---|---|
DigiKey Part Number | 281-1349800030-ND |
Manufacturer | |
Manufacturer Product Number | 1349800030 |
Description | PAC-UNIV-D25M-D25M-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 488,43000 | kr 1 488,43 |
| Unit Price without VAT: | kr 1 488,43000 |
|---|---|
| Unit Price with VAT: | kr 1 860,53750 |

