
1136810000 | |
|---|---|
DigiKey Part Number | 281-1136810000-ND |
Manufacturer | |
Manufacturer Product Number | 1136810000 |
Description | ESG 6/15 F MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.236" (5.99mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 2,44800 | kr 489,60 |
| Unit Price without VAT: | kr 2,44800 |
|---|---|
| Unit Price with VAT: | kr 3,06000 |

