
NXPSC10650X6Q | |
|---|---|
DigiKey Part Number | NXPSC10650X6Q-ND |
Manufacturer | |
Manufacturer Product Number | NXPSC10650X6Q |
Description | DIODE SIL CARB 650V 10A TO220F |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,61000 | kr 55,61 |
| 10 | kr 39,09900 | kr 390,99 |
| 100 | kr 29,30880 | kr 2 930,88 |
| 500 | kr 26,45720 | kr 13 228,60 |
| Unit Price without VAT: | kr 55,61000 |
|---|---|
| Unit Price with VAT: | kr 69,51250 |

