Diode 650 V 4A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXPSC04650B6J

DigiKey Part Number
1740-NXPSC04650B6JTR-ND - Tape & Reel (TR)
1740-NXPSC04650B6JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NXPSC04650B6J
Description
DIODE SIL CARBIDE 650V 4A D2PAK
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 4 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
170 µA @ 650 V
Capacitance @ Vr, F
130pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 440
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 35,08000kr 35,08
10kr 22,92600kr 229,26
100kr 15,98510kr 1 598,51
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 12,35683kr 9 885,46
Manufacturers Standard Package
Unit Price without VAT:kr 35,08000
Unit Price with VAT:kr 43,85000