
ESDHD05UFX | |
|---|---|
DigiKey Part Number | 1740-ESDHD05UFXTR-ND - Tape & Reel (TR) 1740-ESDHD05UFXCT-ND - Cut Tape (CT) 1740-ESDHD05UFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDHD05UFX |
Description | TVS DIODE 5VWM 16VC DFN10062 |
Customer Reference | |
Detailed Description | 16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,27520 | kr 2 752,00 |
| 20 000 | kr 0,24809 | kr 4 961,80 |
| 30 000 | kr 0,23426 | kr 7 027,80 |
| 50 000 | kr 0,21871 | kr 10 935,50 |
| 70 000 | kr 0,20204 | kr 14 142,80 |
| 100 000 | kr 0,20054 | kr 20 054,00 |
| 250 000 | kr 0,19800 | kr 49 500,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 1,02900 | kr 10,29 |
| 100 | kr 0,63790 | kr 63,79 |
| 500 | kr 0,46372 | kr 231,86 |
| 1 000 | kr 0,40715 | kr 407,15 |
| 2 000 | kr 0,35934 | kr 718,68 |
| 5 000 | kr 0,30740 | kr 1 537,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 1,35700 | kr 13,57 |
| 100 | kr 0,59650 | kr 59,65 |
| 500 | kr 0,46372 | kr 231,86 |
| 1 000 | kr 0,34635 | kr 346,35 |
| 2 000 | kr 0,33673 | kr 673,46 |
| 5 000 | kr 0,25976 | kr 1 298,80 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

