
282080-1 | |
|---|---|
DigiKey Part Number | 5831-282080-1-ND |
Manufacturer | |
Manufacturer Product Number | 282080-1 |
Description | AMP SUPERSEAL 1.5 SERIES 2P PL |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr 5,12600 | kr 1 794,10 |
| 1 750 | kr 4,42244 | kr 7 739,27 |
| Unit Price without VAT: | kr 5,12600 |
|---|---|
| Unit Price with VAT: | kr 6,40750 |











