Surge Protection Device (SPD) 300VAC, 305VDC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2736460000

DigiKey Part Number
5831-2736460000-ND
Manufacturer
Manufacturer Product Number
2736460000
Description
SPD TYP2/TYP3 300VAC/305VDC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC, 305VDC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
300VAC, 305VDC
Current - Discharge (Nom) (8/20µS)
40 kA
Current - Discharge (Max) (8/20µS)
65 kA
Current - Short Circuit Rating (SCCR)
150 kA
Voltage - Protection Rating (VPR)
1 kV
Voltage - Protection Level (VP) (2416)
1.3 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2kr 692,91500kr 1 385,83
Unit Price without VAT:kr 692,91500
Unit Price with VAT:kr 866,14375