Butt Cut Vinyl Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1821030000

DigiKey Part Number
5831-1821030000-ND
Manufacturer
Manufacturer Product Number
1821030000
Description
Device marking 11.5 mm
Customer Reference
Detailed Description
Butt Cut Vinyl Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Retail Package
Part Status
Active
Label Type
Butt Cut
Printer Name
-
Applications
Wire Marker and Flag
Color - Background
Yellow
Length
9.882" (251.00mm)
Width
0.453" (11.50mm)
Diameter - Label
-
Location
Indoor
Material - Body
Vinyl
For Use With/Related Products
Laser Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in NOK
Retail Package
QuantityUnit PriceExt Price
30kr 62,24667kr 1 867,40
Unit Price without VAT:kr 62,24667
Unit Price with VAT:kr 77,80834