470 nH Shielded Molded Inductor 4.05 A 30mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPH201610MR47PS

DigiKey Part Number
1292-WLPH201610MR47PSTR-ND - Tape & Reel (TR)
1292-WLPH201610MR47PSCT-ND - Cut Tape (CT)
1292-WLPH201610MR47PSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLPH201610MR47PS
Description
POWER CHOKE MOLDED 0.47UH 6.1A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4.05 A 30mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,71400kr 7,14
100kr 0,59000kr 59,00
1 000kr 0,48486kr 484,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,44164kr 1 324,92
6 000kr 0,41640kr 2 498,40
9 000kr 0,40231kr 3 620,79
15 000kr 0,38526kr 5 778,90
21 000kr 0,37443kr 7 863,03
30 000kr 0,36329kr 10 898,70
75 000kr 0,33620kr 25 215,00
150 000kr 0,31709kr 47 563,50
300 000kr 0,31158kr 93 474,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250