
WLPH201610MR33PP | |
|---|---|
DigiKey Part Number | 1292-WLPH201610MR33PPTR-ND - Tape & Reel (TR) 1292-WLPH201610MR33PPCT-ND - Cut Tape (CT) 1292-WLPH201610MR33PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLPH201610MR33PP |
Description | POWER CHOKE MOLDED 0.33UH 5A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 3.69 A 29mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,59300 | kr 5,93 |
| 100 | kr 0,49050 | kr 49,05 |
| 1 000 | kr 0,40315 | kr 403,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,36716 | kr 1 101,48 |
| 6 000 | kr 0,34619 | kr 2 077,14 |
| 9 000 | kr 0,33447 | kr 3 010,23 |
| 15 000 | kr 0,32029 | kr 4 804,35 |
| 21 000 | kr 0,31129 | kr 6 537,09 |
| 30 000 | kr 0,30202 | kr 9 060,60 |
| 75 000 | kr 0,27949 | kr 20 961,75 |
| 150 000 | kr 0,26359 | kr 39 538,50 |
| 300 000 | kr 0,25379 | kr 76 137,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

