Image for WLPH201610MR24PP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPH201610MR24PP

DigiKey Part Number
1292-WLPH201610MR24PPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPH201610MR24PP
Description
POWER CHOKE MOLDED 0.24UH 5.6A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 nH Shielded Molded Inductor 4.5 A 21mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.05A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,34860kr 1 045,80
Manufacturers Standard Package
Unit Price without VAT:kr 0,34860
Unit Price with VAT:kr 0,43575