Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLBD2012HCU221TH | |
|---|---|
DigiKey Part Number | 1292-WLBD2012HCU221THTR-ND - Tape & Reel (TR) 1292-WLBD2012HCU221THCT-ND - Cut Tape (CT) 1292-WLBD2012HCU221THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD2012HCU221TH |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,21100 | kr 2,11 |
| 25 | kr 0,18080 | kr 4,52 |
| 50 | kr 0,16280 | kr 8,14 |
| 100 | kr 0,14670 | kr 14,67 |
| 250 | kr 0,12664 | kr 31,66 |
| 500 | kr 0,11338 | kr 56,69 |
| 1 000 | kr 0,10121 | kr 101,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,07950 | kr 318,00 |
| 8 000 | kr 0,06983 | kr 558,64 |
| 12 000 | kr 0,06449 | kr 773,88 |
| 20 000 | kr 0,05808 | kr 1 161,60 |
| 28 000 | kr 0,05404 | kr 1 513,12 |
| 40 000 | kr 0,05151 | kr 2 060,40 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |









