Heat Sink TO-247, TO-264 Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTN-264-55

DigiKey Part Number
345-1482-ND
Manufacturer
Manufacturer Product Number
MTN-264-55
Description
HEATSINK TO-247/TO-264 W/CLIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247, TO-264 Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
MTN-264-55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Rectangular, Fins
Length
1.060" (26.92mm)
Width
1.740" (44.20mm)
Diameter
-
Fin Height
1.555" (39.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 115,08000kr 115,08
10kr 101,82700kr 1 018,27
25kr 96,98800kr 2 424,70
50kr 93,48240kr 4 674,12
100kr 90,09920kr 9 009,92
250kr 85,80860kr 21 452,15
500kr 82,69500kr 41 347,50
1 000kr 79,69076kr 79 690,76
Manufacturers Standard Package
Unit Price without VAT:kr 115,08000
Unit Price with VAT:kr 143,85000