
677-25ABEP | |
|---|---|
DigiKey Part Number | 345-677-25ABEP-ND |
Manufacturer | |
Manufacturer Product Number | 677-25ABEP |
Description | HEATSINK MULTIWATT 2.5" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247, Multiwatt Aluminum 6.0W @ 35°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 35°C | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,56000 | kr 30,56 |
| 10 | kr 27,05700 | kr 270,57 |
| 25 | kr 25,77080 | kr 644,27 |
| 50 | kr 24,84000 | kr 1 242,00 |
| 100 | kr 23,94250 | kr 2 394,25 |
| 300 | kr 22,58460 | kr 6 775,38 |
| 500 | kr 21,97892 | kr 10 989,46 |
| 1 000 | kr 21,18248 | kr 21 182,48 |
| 5 000 | kr 19,43948 | kr 97 197,40 |
| Unit Price without VAT: | kr 30,56000 |
|---|---|
| Unit Price with VAT: | kr 38,20000 |



