Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 25°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657-25ABPNE

DigiKey Part Number
657-25ABPNE-ND
Manufacturer
Manufacturer Product Number
657-25ABPNE
Description
HEATSINK TO-220 W/PINS BLK 2.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 25°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.000" (25.40mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
2.500" (63.50mm)
Power Dissipation @ Temperature Rise
6.0W @ 25°C
Thermal Resistance @ Forced Air Flow
2.70°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 27,64000kr 27,64
10kr 24,49400kr 244,94
25kr 23,33040kr 583,26
50kr 22,48820kr 1 124,41
100kr 21,67600kr 2 167,60
300kr 20,44710kr 6 134,13
500kr 19,89896kr 9 949,48
1 000kr 19,17811kr 19 178,11
5 000kr 17,60029kr 88 001,45
Manufacturers Standard Package
Unit Price without VAT:kr 27,64000
Unit Price with VAT:kr 34,55000