General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-516

DigiKey Part Number
2946-788-516-ND
Manufacturer
Manufacturer Product Number
788-516
Description
RELAY GEN PURPOSE DPDT 8A 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
788-516 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Max
Load - Max Switching
2000VA
Coil Current
3.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Spring Terminal
Coil Insulation
-
Operate Time
10 ms
Release Time
35 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
65.71 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 393,60000kr 393,60
10kr 350,56900kr 3 505,69
25kr 334,74640kr 8 368,66
50kr 323,24620kr 16 162,31
100kr 312,13180kr 31 213,18
250kr 298,01536kr 74 503,84
Manufacturers Standard Package
Unit Price without VAT:kr 393,60000
Unit Price with VAT:kr 492,00000