
788-346 | |
|---|---|
DigiKey Part Number | 2946-788-346-ND |
Manufacturer | |
Manufacturer Product Number | 788-346 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Coil Insulation | - | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 409,20000 | kr 409,20 |
| 10 | kr 364,44500 | kr 3 644,45 |
| 25 | kr 347,99840 | kr 8 699,96 |
| 50 | kr 336,04060 | kr 16 802,03 |
| 100 | kr 324,48580 | kr 32 448,58 |
| 250 | kr 309,80936 | kr 77 452,34 |
| Unit Price without VAT: | kr 409,20000 |
|---|---|
| Unit Price with VAT: | kr 511,50000 |

