
750-600/040-001 | |
|---|---|
DigiKey Part Number | 2946-750-600/040-001-ND |
Manufacturer | |
Manufacturer Product Number | 750-600/040-001 |
Description | COMMUNICATIONS MODULE 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-600/040-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 753,20000 | kr 1 753,20 |
| Unit Price without VAT: | kr 1 753,20000 |
|---|---|
| Unit Price with VAT: | kr 2 191,50000 |


