



2202-3247 | |
|---|---|
DigiKey Part Number | 2946-2202-3247-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3247 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 202,54000 | kr 202,54 |
| 10 | kr 144,82900 | kr 1 448,29 |
| 25 | kr 129,34640 | kr 3 233,66 |
| 50 | kr 120,13520 | kr 6 006,76 |
| 100 | kr 112,76600 | kr 11 276,60 |
| 250 | kr 105,34068 | kr 26 335,17 |
| 500 | kr 101,12500 | kr 50 562,50 |
| Unit Price without VAT: | kr 202,54000 |
|---|---|
| Unit Price with VAT: | kr 253,17500 |

