



74477120 | |
|---|---|
DigiKey Part Number | 732-1216-2-ND - Tape & Reel (TR) 732-1216-1-ND - Cut Tape (CT) 732-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477120 |
Description | FIXED IND 100UH 1.53A 160 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.53 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,74000 | kr 21,74 |
| 10 | kr 20,89600 | kr 208,96 |
| 50 | kr 18,86640 | kr 943,32 |
| 100 | kr 16,92300 | kr 1 692,30 |
| 250 | kr 15,48948 | kr 3 872,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 12,80106 | kr 6 400,53 |
| 1 000 | kr 10,92615 | kr 10 926,15 |
| Unit Price without VAT: | kr 21,74000 |
|---|---|
| Unit Price with VAT: | kr 27,17500 |


