
950025106000000 | |
|---|---|
DigiKey Part Number | 732-950025106000000-ND |
Manufacturer | |
Manufacturer Product Number | 950025106000000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 120°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,87000 | kr 33,87 |
| 10 | kr 33,03800 | kr 330,38 |
| 100 | kr 32,03920 | kr 3 203,92 |
| 250 | kr 31,43924 | kr 7 859,81 |
| 500 | kr 30,03536 | kr 15 017,68 |
| 1 000 | kr 29,03798 | kr 29 037,98 |
| Unit Price without VAT: | kr 33,87000 |
|---|---|
| Unit Price with VAT: | kr 42,33750 |

