10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012106006

DigiKey Part Number
732-7903-2-ND - Tape & Reel (TR)
732-7903-1-ND - Cut Tape (CT)
732-7903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106006
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 071
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,22000kr 1,22
10kr 0,69200kr 6,92
50kr 0,48460kr 24,23
100kr 0,42010kr 42,01
500kr 0,31266kr 156,33
1 000kr 0,27963kr 279,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,21913kr 876,52
8 000kr 0,20163kr 1 613,04
12 000kr 0,19288kr 2 314,56
20 000kr 0,18319kr 3 663,80
28 000kr 0,17753kr 4 970,84
40 000kr 0,17208kr 6 883,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,22000
Unit Price with VAT:kr 1,52500