


860020478020 | |
|---|---|
DigiKey Part Number | 732-8837-1-ND - Cut Tape (CT) 732-8837-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020478020 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020478020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.152 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,05000 | kr 8,05 |
| 50 | kr 6,88560 | kr 344,28 |
| 100 | kr 6,00610 | kr 600,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 5,12827 | kr 1 538,48 |
| 600 | kr 4,48150 | kr 2 688,90 |
| 1 500 | kr 4,27500 | kr 6 412,50 |
| Unit Price without VAT: | kr 8,05000 |
|---|---|
| Unit Price with VAT: | kr 10,06250 |

