


824540500 | |
|---|---|
DigiKey Part Number | 732-9834-2-ND - Tape & Reel (TR) 732-9834-1-ND - Cut Tape (CT) 732-9834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824540500 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824540500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,95000 | kr 8,95 |
| 10 | kr 8,23200 | kr 82,32 |
| 100 | kr 7,36740 | kr 736,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 5,80746 | kr 2 903,73 |
| 1 000 | kr 4,93906 | kr 4 939,06 |
| Unit Price without VAT: | kr 8,95000 |
|---|---|
| Unit Price with VAT: | kr 11,18750 |

