74478615 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 3 374
Unit Price: kr 0,94000
Datasheet
56 nH Unshielded Multilayer Inductor 600 mA 1.1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 nH Unshielded Multilayer Inductor 600 mA 1.1Ohm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74478615

DigiKey Part Number
732-74478615TR-ND - Tape & Reel (TR)
732-74478615CT-ND - Cut Tape (CT)
732-74478615DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74478615
Description
FIXED IND 56NH 600MA 1.1 OHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 600 mA 1.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 120°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes