



744765047A | |
|---|---|
DigiKey Part Number | 732-1713-2-ND - Tape & Reel (TR) 732-1713-1-ND - Cut Tape (CT) 732-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765047A |
Description | FIXED IND 4.7NH 640MA 130MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 640 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765047A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 15 @ 250MHz | |
Frequency - Self Resonant | 4.775GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,42000 | kr 4,42 |
| 10 | kr 4,18100 | kr 41,81 |
| 50 | kr 3,88980 | kr 194,49 |
| 100 | kr 3,59830 | kr 359,83 |
| 500 | kr 3,31684 | kr 1 658,42 |
| 1 000 | kr 3,02535 | kr 3 025,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,46048 | kr 7 381,44 |
| Unit Price without VAT: | kr 4,42000 |
|---|---|
| Unit Price with VAT: | kr 5,52500 |


