2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 800mA DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 800mA DCR 80mOhm
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744230220

DigiKey Part Number
732-2580-2-ND - Tape & Reel (TR)
732-2580-1-ND - Cut Tape (CT)
732-2580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744230220
Description
CMC 800MA 2LN 22OHM SMD AEC-Q200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 800mA DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
744230220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,60000kr 12,60
10kr 12,02600kr 120,26
50kr 11,25640kr 562,82
100kr 10,67910kr 1 067,91
500kr 10,29426kr 5 147,13
1 000kr 8,46630kr 8 466,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,99263kr 7 985,26
Manufacturers Standard Package
Unit Price without VAT:kr 12,60000
Unit Price with VAT:kr 15,75000