



74404052047 | |
|---|---|
DigiKey Part Number | 732-7244-2-ND - Tape & Reel (TR) 732-7244-1-ND - Cut Tape (CT) 732-7244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052047 |
Description | FIXED IND 4.7UH 2.3A 55.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 2.3 A 55.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 55.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,26000 | kr 12,26 |
| 50 | kr 11,28240 | kr 564,12 |
| 250 | kr 10,60892 | kr 2 652,23 |
| 500 | kr 9,49562 | kr 4 747,81 |
| 1 000 | kr 7,81168 | kr 7 811,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,64600 | kr 16 615,00 |
| Unit Price without VAT: | kr 12,26000 |
|---|---|
| Unit Price with VAT: | kr 15,32500 |

