



691386700015 | |
|---|---|
DigiKey Part Number | 732-691386700015-ND |
Manufacturer | |
Manufacturer Product Number | 691386700015 |
Description | TERM BLOCK HDR 15POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691386700015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 15 | |
Positions Per Level | 15 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -30°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polycarbonate (PC) | |
Contact Tail Length | 0.161" (4.10mm) | |
Insulation Height | 0.429" (10.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,99000 | kr 34,99 |
| 10 | kr 31,17200 | kr 311,72 |
| 50 | kr 28,90780 | kr 1 445,39 |
| 100 | kr 25,88610 | kr 2 588,61 |
| 400 | kr 19,82388 | kr 7 929,55 |
| Unit Price without VAT: | kr 34,99000 |
|---|---|
| Unit Price with VAT: | kr 43,73750 |

