


430172043816 | |
|---|---|
DigiKey Part Number | 732-13658-2-ND - Tape & Reel (TR) 732-13658-1-ND - Cut Tape (CT) 732-13658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430172043816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430172043816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 0.30mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,86000 | kr 4,86 |
| 10 | kr 4,68700 | kr 46,87 |
| 25 | kr 4,47200 | kr 111,80 |
| 50 | kr 4,05080 | kr 202,54 |
| 200 | kr 3,54565 | kr 709,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 3,14338 | kr 1 257,35 |
| Unit Price without VAT: | kr 4,86000 |
|---|---|
| Unit Price with VAT: | kr 6,07500 |

