Blue 470nm LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141BS66130

DigiKey Part Number
732-150141BS66130TR-ND - Tape & Reel (TR)
732-150141BS66130CT-ND - Cut Tape (CT)
732-150141BS66130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141BS66130
Description
LED BLUE DIFFUSED SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141BS66130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
50mA
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Lens Transparency
Diffused
Package / Case
4-PLCC
Millicandela Rating
Height (Max)
3.45mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150141BS66140Würth Elektronik392732-150141BS66140CT-NDkr 7,02000Parametric Equivalent
In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,02000kr 7,02
10kr 6,04400kr 60,44
50kr 5,26700kr 263,35
100kr 4,67770kr 467,77
500kr 4,26546kr 2 132,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,19118kr 8 382,36
Manufacturers Standard Package
Unit Price without VAT:kr 7,02000
Unit Price with VAT:kr 8,77500