
VAOL-3GSBY4 | |
|---|---|
DigiKey Part Number | VAOL-3GSBY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3GSBY4 |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,25000 | kr 9,25 |
| 10 | kr 6,48300 | kr 64,83 |
| 100 | kr 4,64360 | kr 464,36 |
| 500 | kr 3,81516 | kr 1 907,58 |
| 1 000 | kr 3,52790 | kr 3 527,90 |
| 2 000 | kr 3,01827 | kr 6 036,54 |
| 5 000 | kr 2,98521 | kr 14 926,05 |
| 10 000 | kr 2,96236 | kr 29 623,60 |
| 25 000 | kr 2,79867 | kr 69 966,75 |
| Unit Price without VAT: | kr 9,25000 |
|---|---|
| Unit Price with VAT: | kr 11,56250 |


