
PMRL125W-NWG12H | |
|---|---|
DigiKey Part Number | PMRL125W-NWG12H-ND |
Manufacturer | |
Manufacturer Product Number | PMRL125W-NWG12H |
Description | LED PNL IND GREEN 3MM WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 45° 12V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 161,12760 | kr 8 056,38 |
| Unit Price without VAT: | kr 161,12760 |
|---|---|
| Unit Price with VAT: | kr 201,40950 |


