
MG200-NWW28H | |
|---|---|
DigiKey Part Number | MG200-NWW28H-ND |
Manufacturer | |
Manufacturer Product Number | MG200-NWW28H |
Description | LED LAMP T-1 3/4 GROOVE 28H SUB |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Midget Groove 28V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Groove | |
Color | White, Cool | |
Millicandela Rating | 2500mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |

