Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM0805412V

DigiKey Part Number
28-LSM0805412VTR-ND - Tape & Reel (TR)
28-LSM0805412VCT-ND - Cut Tape (CT)
28-LSM0805412VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM0805412V
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSM0805412V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 383
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,97500kr 29,75
100kr 1,36190kr 136,19
500kr 1,29054kr 645,27
1 000kr 1,27577kr 1 275,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,09878kr 3 296,34
6 000kr 1,05321kr 6 319,26
9 000kr 1,04871kr 9 438,39
15 000kr 1,04358kr 15 653,70
21 000kr 1,04049kr 21 850,29
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000