Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.1V 20mA 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.1V 20mA 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) 10-SMD, No Lead
New Thin Surface Mount 7-Segment LED Display Series

DSM7TA28106T

DigiKey Part Number
DSM7TA28106TTR-ND - Tape & Reel (TR)
DSM7TA28106TCT-ND - Cut Tape (CT)
DSM7TA28106TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSM7TA28106T
Description
DISPLAY 7SEG 0.28" SGL BLU 10SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.1V 20mA 0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
DSM7TA28106T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.472" H x 0.291" W x 0.134" D (12.00mm x 7.40mm x 3.40mm)
Digit/Alpha Size
0.28" (7.11mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Millicandela Rating
135mcd
Wavelength - Peak
470nm
Power Dissipation (Max)
-
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 599
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,45000kr 30,45
10kr 22,17300kr 221,73
100kr 16,47760kr 1 647,76
500kr 14,30156kr 7 150,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 300kr 13,41167kr 17 435,17
2 600kr 13,07650kr 33 998,90
3 900kr 12,77943kr 49 839,78
6 500kr 12,73550kr 82 780,75
Manufacturers Standard Package
Unit Price without VAT:kr 30,45000
Unit Price with VAT:kr 38,06250