LED Panel Indicator 30° 12V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-0-8712-9909-I

DigiKey Part Number
28-CD-0-8712-9909-I-ND
Manufacturer
Manufacturer Product Number
CD-0-8712-9909-I
Description
PMI DIA .236" (6MM) WHITE 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 30° 12V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
White
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.236" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
250mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 124,73000kr 124,73
10kr 96,76100kr 967,61
100kr 80,43820kr 8 043,82
500kr 73,34336kr 36 671,68
1 000kr 71,04218kr 71 042,18
Manufacturers Standard Package
Unit Price without VAT:kr 124,73000
Unit Price with VAT:kr 155,91250