
7016X11 | |
|---|---|
DigiKey Part Number | 7016X11TR-ND - Tape & Reel (TR) 7016X11CT-ND - Cut Tape (CT) 7016X11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7016X11 |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,66000 | kr 11,66 |
| 10 | kr 8,19200 | kr 81,92 |
| 100 | kr 5,97930 | kr 597,93 |
| 500 | kr 4,84136 | kr 2 420,68 |
| 1 000 | kr 4,67351 | kr 4 673,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,06527 | kr 10 163,17 |
| 5 000 | kr 3,80056 | kr 19 002,80 |
| 7 500 | kr 3,66864 | kr 27 514,80 |
| 12 500 | kr 3,51785 | kr 43 973,12 |
| Unit Price without VAT: | kr 11,66000 |
|---|---|
| Unit Price with VAT: | kr 14,57500 |

