



SMM02040D6812BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D6812BB300TR-ND - Tape & Reel (TR) 749-SMM02040D6812BB300CT-ND - Cut Tape (CT) 749-SMM02040D6812BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D6812BB300 |
Description | RES 68.1KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D6812BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,06000 | kr 6,06 |
| 10 | kr 3,90600 | kr 39,06 |
| 25 | kr 3,32120 | kr 83,03 |
| 50 | kr 2,95360 | kr 147,68 |
| 100 | kr 2,64090 | kr 264,09 |
| 250 | kr 2,29936 | kr 574,84 |
| 500 | kr 2,08522 | kr 1 042,61 |
| 1 000 | kr 1,90309 | kr 1 903,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,66892 | kr 5 006,76 |
| 6 000 | kr 1,54943 | kr 9 296,58 |
| 9 000 | kr 1,48805 | kr 13 392,45 |
| 15 000 | kr 1,41863 | kr 21 279,45 |
| 21 000 | kr 1,37726 | kr 28 922,46 |
| 30 000 | kr 1,33685 | kr 40 105,50 |
| Unit Price without VAT: | kr 6,06000 |
|---|---|
| Unit Price with VAT: | kr 7,57500 |

