1 MOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB0207SD1004BB200

DigiKey Part Number
749-MMB0207SD1004BB200TR-ND - Tape & Reel (TR)
749-MMB0207SD1004BB200CT-ND - Cut Tape (CT)
749-MMB0207SD1004BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207SD1004BB200
Description
MMB 0207-25 0.1% HV AT B2 1M0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 734
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,76000kr 18,76
10kr 12,39200kr 123,92
25kr 10,67120kr 266,78
50kr 9,59380kr 479,69
100kr 8,67600kr 867,60
250kr 7,66972kr 1 917,43
500kr 7,04030kr 3 520,15
1 000kr 6,50539kr 6 505,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 6,05100kr 12 102,00
4 000kr 5,66514kr 22 660,56
6 000kr 5,46694kr 32 801,64
10 000kr 5,24284kr 52 428,40
14 000kr 5,10928kr 71 529,92
Manufacturers Standard Package
Unit Price without VAT:kr 18,76000
Unit Price with VAT:kr 23,45000