5.1 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805MD5104BP500

DigiKey Part Number
749-MCU0805MD5104BP500TR-ND - Tape & Reel (TR)
749-MCU0805MD5104BP500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCU0805MD5104BP500
Description
RES 5.1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 128
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,90000kr 2,90
10kr 2,43200kr 24,32
25kr 2,25640kr 56,41
50kr 2,13300kr 106,65
100kr 2,01610kr 201,61
250kr 1,87480kr 468,70
500kr 1,77882kr 889,41
1 000kr 1,69209kr 1 692,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,52407kr 7 620,35
10 000kr 1,46495kr 14 649,50
15 000kr 1,43369kr 21 505,35
25 000kr 1,39760kr 34 940,00
35 000kr 1,37568kr 48 148,80
50 000kr 1,35399kr 67 699,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,90000
Unit Price with VAT:kr 3,62500