0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y224KXATW1BC

DigiKey Part Number
720-VJ0805Y224KXATW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y224KXATW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y224KXATW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y224KXATW1BC
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y224KXATW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,26600kr 12,66
Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,32700kr 13,27
50kr 0,93880kr 46,94
100kr 0,81920kr 81,92
500kr 0,61552kr 307,76
1 000kr 0,55230kr 552,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250