
TMCMB0J227MTRF | |
|---|---|
DigiKey Part Number | 718-2420-2-ND - Tape & Reel (TR) 718-2420-1-ND - Cut Tape (CT) 718-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB0J227MTRF |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,08000 | kr 8,08 |
| 10 | kr 5,07000 | kr 50,70 |
| 50 | kr 3,90600 | kr 195,30 |
| 100 | kr 3,54620 | kr 354,62 |
| 500 | kr 2,93896 | kr 1 469,48 |
| 1 000 | kr 2,75116 | kr 2 751,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,59666 | kr 5 193,32 |
| 6 000 | kr 2,40567 | kr 14 434,02 |
| 10 000 | kr 2,33504 | kr 23 350,40 |
| Unit Price without VAT: | kr 8,08000 |
|---|---|
| Unit Price with VAT: | kr 10,10000 |

