CWR16MH156KCHA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 370,62700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 385,10720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 388,84360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 363,23640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 372,62720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 387,09980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 390,83440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 365,11680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 382,61680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 386,22800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 360,09860
Datasheet
New at DigiKey
Image for CWR16MH156KCHA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16MH156KCHA

DigiKey Part Number
718-CWR16MH156KCHA-ND
Manufacturer
Manufacturer Product Number
CWR16MH156KCHA
Description
CWR16MH156KCHA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2915 (7338 Metric)
Packaging
Bulk
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Part Status
Active
Height - Seated (Max)
0.125" (3.17mm)
Capacitance
Manufacturer Size Code
H
Tolerance
±10%
Features
High Reliability
Voltage - Rated
35 V
Failure Rate
C (0.01%)
Type
Conformal Coated
Grade
Military
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Qualification
MIL-PRF-55365/13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR16MB156KCHAVishay Sprague0718-CWR16MB156KCHA-NDkr 370,62700Parametric Equivalent
CWR16MB156KCHBVishay Sprague0718-CWR16MB156KCHB-NDkr 385,10720Parametric Equivalent
CWR16MB156KCHCVishay Sprague0718-CWR16MB156KCHC-NDkr 388,84360Parametric Equivalent
CWR16MB156KCHZVishay Sprague0718-CWR16MB156KCHZ-NDkr 363,23640Parametric Equivalent
CWR16MC156KCHAVishay Sprague0718-CWR16MC156KCHA-NDkr 372,62720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
50kr 367,99820kr 18 399,91
Manufacturers Standard Package
Unit Price without VAT:kr 367,99820
Unit Price with VAT:kr 459,99775