Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16HB225MCAZ | |
|---|---|
DigiKey Part Number | 718-CWR16HB225MCAZ-ND |
Manufacturer | |
Manufacturer Product Number | CWR16HB225MCAZ |
Description | CWR16HB225MCAZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 15 V 1005 (2512 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 15 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 15Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16HB225MCAA | Vishay Sprague | 0 | 718-CWR16HB225MCAA-ND | kr 268,10413 | Parametric Equivalent |
| CWR16HB225MCAB | Vishay Sprague | 0 | 718-CWR16HB225MCAB-ND | kr 282,92173 | Parametric Equivalent |
| CWR16HB225MCAC | Vishay Sprague | 0 | 718-CWR16HB225MCAC-ND | kr 286,58147 | Parametric Equivalent |
| CWR16HC225MCAA | Vishay Sprague | 0 | 718-CWR16HC225MCAA-ND | kr 270,13613 | Parametric Equivalent |
| CWR16HC225MCAB | Vishay Sprague | 0 | 718-CWR16HC225MCAB-ND | kr 284,81520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr 260,72467 | kr 19 554,35 |
| Unit Price without VAT: | kr 260,72467 |
|---|---|
| Unit Price with VAT: | kr 325,90584 |

