
53D163G025JT6 | |
|---|---|
DigiKey Part Number | 53D163G025JT6-ND |
Manufacturer | |
Manufacturer Product Number | 53D163G025JT6 |
Description | CAP ALUM 16000UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.012" Dia x 3.642" L (25.70mm x 92.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | kr 156,52753 | kr 12 678,73 |
| Unit Price without VAT: | kr 156,52753 |
|---|---|
| Unit Price with VAT: | kr 195,65941 |

