10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X0035D2TE3

DigiKey Part Number
718-1046-2-ND - Tape & Reel (TR)
718-1046-1-ND - Cut Tape (CT)
718-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X0035D2TE3
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D106X0035D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 411
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,23000kr 8,23
10kr 5,23900kr 52,39
50kr 4,04900kr 202,45
100kr 3,68040kr 368,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,05938kr 1 529,69
1 000kr 2,86721kr 2 867,21
1 500kr 2,77104kr 4 156,56
2 500kr 2,66450kr 6 661,25
3 500kr 2,60222kr 9 107,77
5 000kr 2,54228kr 12 711,40
Manufacturers Standard Package
Unit Price without VAT:kr 8,23000
Unit Price with VAT:kr 10,28750